WAGO 722 Series Angled PCB PCB Header, 8-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 223-025
- Mfr. Part No.:
- 722-838
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€127.26
(exc. VAT)
€156.53
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €127.26 | €5.09 |
*price indicative
- RS Stock No.:
- 223-025
- Mfr. Part No.:
- 722-838
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 8 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Row Pitch | 7.5mm | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 8 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 7.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Row Pitch 7.5mm | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header provides a reliable solution for PCB connectivity, boasting an angled design that accommodates pin spacing of 7.5 mm. Engineered to ensure impeccable performance, it integrates seamless board to board and board to wire connections while providing 100% protection against mismating. The pins are crafted for both horizontal and vertical PCB mounting, ensuring versatility in various applications.
Light grey housing enhances identification while adding durability
Touch proof outputs prevent accidental electrical exposure
Crafted from high grade materials ensuring long lasting use
Complies with stringent international safety standards
Variable coding feature allows for precise connection configurations
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
