WAGO 722 Series Angled PCB PCB Header, 2-Contact, 1 Row, 7.5 mm Pitch Solder
- RS Stock No.:
- 224-331
- Mfr. Part No.:
- 722-832
- Manufacturer:
- WAGO
Subtotal (1 box of 100 units)*
€156.35
(exc. VAT)
€192.31
(inc. VAT)
Temporarily out of stock
- Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €156.35 | €1.564 |
*price indicative
- RS Stock No.:
- 224-331
- Mfr. Part No.:
- 722-832
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 2 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 7.5mm | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | PCB | |
| Orientation | Angled | |
| Connector System | MCS | |
| Voltage | 50V | |
| Series | 722 | |
| Minimum Operating Temperature | 60°C | |
| Row Pitch | 7.5mm | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 2 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 7.5mm | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type PCB | ||
Orientation Angled | ||
Connector System MCS | ||
Voltage 50V | ||
Series 722 | ||
Minimum Operating Temperature 60°C | ||
Row Pitch 7.5mm | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header connector is designed for robust electronic connections, ensuring reliability in various applications. Featuring a versatile 2 pole configuration, this connector excels in board to board and board to wire connections with a pin spacing of 7.5 mm. Constructed from durable materials with a light grey finish, it is equipped with advanced features such as 100% protection against mismating. The clever design allows for both horizontal and vertical PCB mounting, making it an adaptable choice for diverse project requirements.
Maintains reliable contact integrity with minimal voltage drop
Compliant with RoHS regulations making it an eco friendly choice
Passes rigorous tests for shock and vibration proving reliability under stress
Lightweight design facilitates easy installation without compromising strength
Supported by a range of compatible male connectors for seamless integration
Related links
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
- WAGO 722 Series Angled PCB PCB Header 1 Row, 7.5 mm Pitch Solder
