WAGO 722 Series Straight Flange PCB Header, 7-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

€227.25

(exc. VAT)

€279.52

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€227.25€4.545

*price indicative

RS Stock No.:
223-877
Mfr. Part No.:
722-137/031-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

7

Product Type

PCB Header

Sub Type

Header

Number of Rows

1

Pitch

5mm

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

Flange

Orientation

Straight

Connector System

MCS

Series

722

Minimum Operating Temperature

60°C

Row Pitch

5mm

Contact Plating

Tin

Contact Gender

Female

Contact Material

Copper Alloy

Maximum Operating Temperature

85°C

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is engineered for versatile PCB applications, providing reliable and secure connections with a focus on safety and ease of use. Designed with a pin spacing of 5 mm and featuring a 7 pole configuration, it ensures optimal performance through its advanced clamping collar system, which completely prevents mismating. This connector is particularly suitable for both board to board and board to wire connections, with options for horizontal or vertical mounting.

Touch proof outputs ensure a secure connection while preventing accidental contact

Variable coding allows for customisation based on project needs

Gold plated contact surfaces available for improved conductivity

Designed for ease of identification with clearly marked PCB inputs and outputs

Meets compliance with various international standards ensuring reliability

Durable insulation material enhances longevity under extreme temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy