WAGO 722 Series Straight Flange PCB Header, 5-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-866
- Mfr. Part No.:
- 722-135/031-000
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
€170.89
(exc. VAT)
€210.19
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €170.89 | €3.418 |
*price indicative
- RS Stock No.:
- 223-866
- Mfr. Part No.:
- 722-135/031-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 5 | |
| Product Type | PCB Header | |
| Number of Rows | 1 | |
| Sub Type | Header | |
| Current | 12A | |
| Pitch | 5mm | |
| Housing Material | Polyamide 66 | |
| Termination Type | Solder | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 5 | ||
Product Type PCB Header | ||
Number of Rows 1 | ||
Sub Type Header | ||
Current 12A | ||
Pitch 5mm | ||
Housing Material Polyamide 66 | ||
Termination Type Solder | ||
Mount Type Flange | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header is designed for precision and reliability in various electrical applications. This connector offers a robust design with a pin spacing of 5 mm, enabling seamless integration in PCB layouts. It combines ease of use with advanced safety features, including 100% protection against mismating, ensuring secure connections every time. With its variable coding and touch proof PCB outputs, this connector is perfect for both board to board and board to wire connections, providing versatility for your project needs.
Suitable for various mounting types including feed through and panel mounting
Constructed from high quality polyamide ensuring long lasting durability
Meets multiple approval standards for diverse applications including railway technology
Compliant with RoHS regulations ensuring environmentally sound choices
Related links
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
