WAGO 722 Series Straight Flange PCB Header, 9-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 223-888
- Mfr. Part No.:
- 722-139/031-000
- Manufacturer:
- WAGO
Subtotal (1 box of 25 units)*
€142.41
(exc. VAT)
€175.16
(inc. VAT)
Temporarily out of stock
- Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €142.41 | €5.696 |
*price indicative
- RS Stock No.:
- 223-888
- Mfr. Part No.:
- 722-139/031-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | PCB Header | |
| Number of Contacts | 9 | |
| Sub Type | Header | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Polyamide 66 | |
| Mount Type | Flange | |
| Orientation | Straight | |
| Connector System | MCS | |
| Voltage | 32V | |
| Series | 722 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | 60°C | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Plating | Tin | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type PCB Header | ||
Number of Contacts 9 | ||
Sub Type Header | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Polyamide 66 | ||
Mount Type Flange | ||
Orientation Straight | ||
Connector System MCS | ||
Voltage 32V | ||
Series 722 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature 60°C | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Plating Tin | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Wago THT Female Header designed for seamless connectivity in a variety of applications. With a pin spacing of 5mm, it ensures compatibility with many circuit designs while providing a reliable interface for board to board and board to wire connections. The connectors feature a light grey colour, which not only aids in visual identification but also integrates effortlessly into most assembly environments. Engineered for high performance, this component incorporates 100% protection against mismating, bolstering safety during operation.
Includes coding fingers to enable secure connection
Touch proof PCB outputs ensure user safety
Durable polyamide insulation material provides long lasting performance
Light grey colour aids in easy identification during installation
Constructed to meet stringent environmental requirements
Related links
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Angled Flange PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
- WAGO 722 Series Straight PCB PCB Header 1 Row, 5 mm Pitch Solder
