WAGO 722 Series Straight PCB PCB Header, 8-Contact, 1 Row, 5 mm Pitch Solder

Subtotal (1 box of 50 units)*

€241.19

(exc. VAT)

€296.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€241.19€4.824

*price indicative

RS Stock No.:
223-879
Mfr. Part No.:
722-138
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

PCB Header

Number of Contacts

8

Sub Type

Header

Number of Rows

1

Pitch

5mm

Current

12A

Termination Type

Solder

Housing Material

Polyamide 66

Mount Type

PCB

Orientation

Straight

Connector System

MCS

Voltage

32V

Series

722

Row Pitch

5mm

Minimum Operating Temperature

60°C

Maximum Operating Temperature

85°C

Contact Gender

Female

Contact Plating

Tin

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE
The Wago THT Female Header is specifically designed for reliable and robust connections in various applications. This connector features an intuitive and streamlined layout, accommodating 8 poles with a pin spacing of 5 mm. Engineered for both horizontal and vertical PCB mounting, it provides flexibility and ease during installation. The enhanced protection against mismating ensures that the connector functions optimally under various operational conditions.

Flammability class V0 adds an extra layer of reliability

Gold plated contact surfaces provide superior conductivity

Tested for shock and vibration resistance in railway applications

RoHS compliant ensuring environmental sustainability

Adaptable for various configurations and pole numbers

Wide temperature range suitability for diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy