L-Com CIB Series Straight Screw Mount PCB Socket, 24-Contact, 2-Row, 2.16mm Pitch, Screw Termination
- RS Stock No.:
- 287-004
- Mfr. Part No.:
- CIB24S
- Manufacturer:
- L-Com
Get a bulk buy discount
Add 10 more to save €15.50
View bulk pricing optionsSubtotal (1 unit)*
€18.53
(exc. VAT)
€22.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €18.53 | - |
| 10 + | €16.98 | €15.50 |
*price indicative
- RS Stock No.:
- 287-004
- Mfr. Part No.:
- CIB24S
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Pitch | 2.16mm | |
| Type | Female Connector | |
| Mounting Type | Screw | |
| Body Orientation | Straight | |
| Termination Method | Screw | |
| Series | CIB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Pitch 2.16mm | ||
Type Female Connector | ||
Mounting Type Screw | ||
Body Orientation Straight | ||
Termination Method Screw | ||
Series CIB | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The L-Com high quality connector is designed for superior performance in high demand applications. Constructed with precision, it offers an effective solution for seamless connectivity, ensuring reliable data transmission in various environments. The durable materials used in production promise longevity and resilience, making it an ideal choice for professionals seeking top tier functionality.
Nickel plating on the shell offers resistance against corrosion
Supplied with necessary hardware promoting ease of installation
Designed in compliance with the latest regulatory standards for safety
Maintains a high degree of reliability in demanding applications
Utilises a blue polybutylene terephthalate insulator for enhanced performance
Meets stringent dimensional tolerances for precise fit and function
Supplied with necessary hardware promoting ease of installation
Designed in compliance with the latest regulatory standards for safety
Maintains a high degree of reliability in demanding applications
Utilises a blue polybutylene terephthalate insulator for enhanced performance
Meets stringent dimensional tolerances for precise fit and function
Related links
- L-Com CIB Series Straight Screw PCB Socket 2 Row, 2.16 mm Pitch Screw
- L-Com CIB Series Straight Screw PCB Socket 2 Row Screw
- Samtec SL Series Straight Through Hole Mount PCB Socket 1-Row Screw, Solder Termination
- RS PRO PCB Terminal Strip 3.81mm Pitch 1-Row, Screw Termination
- Phoenix Contact MKDSB 3/10 Series PCB Terminal Block 5mm Pitch Screw Termination
- Phoenix Contact MVSTBU 2.5/8-STF Series Straight Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/9-STF Series Straight Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- RS PRO 2 Way Pluggable Terminal Block Panel Mount, Screw Termination