L-Com CIB Series Straight Screw PCB Socket, 24-Contact, 2 Row Screw
- RS Stock No.:
- 297-769
- Mfr. Part No.:
- CIB24BF
- Manufacturer:
- L-Com
Subtotal (1 unit)*
€106.03
(exc. VAT)
€130.42
(inc. VAT)
Temporarily out of stock
- 21 unit(s) shipping from 07 December 2026
- Plus 40 unit(s) shipping from 11 January 2027
- Plus 8 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €106.03 |
*price indicative
- RS Stock No.:
- 297-769
- Mfr. Part No.:
- CIB24BF
- Manufacturer:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Female Connector | |
| Termination Type | Screw | |
| Housing Material | Zinc Alloy | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Series | CIB | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS, EU | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Female Connector | ||
Termination Type Screw | ||
Housing Material Zinc Alloy | ||
Mount Type Screw | ||
Orientation Straight | ||
Series CIB | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS, EU | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The L-Com robust IEEE 488 bulkhead adaptor is expertly designed for high performance connectivity, ensuring seamless integration in various applications. With its zinc alloy housing and glass filled PBT insulator, the product is built to withstand demanding environments while providing reliable durability. The nickel plating enhances protection against corrosion, extending the lifespan of the adaptor significantly. Ideal for professional setups, this device facilitates straightforward wiring with a user friendly design, making it an essential component for any modern electronic system.
Complies with eco friendly regulations to promote sustainability
User friendly design simplifies installation and maintenance
Provides reliable performance in demanding applications
Versatile functionality supports various electronic configurations
Sturdy construction maintains integrity under stress
Related links
- L-Com CIB Series Straight Screw PCB Socket 2 Row, 2.16 mm Pitch Screw
- L-Com CIB Series Straight Screw Mount PCB Socket 2-Row Screw Termination
- Phoenix Contact MVSTBU 2.5/8-STF Series Straight Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Phoenix Contact MVSTBU 2.5/9-STF Series Straight Screw PCB Terminal Block 1 Row, 5 mm Pitch Screw
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
- Molex 45711 Series Vertical Vertical PCB Socket 1 Row Screw
- TE Connectivity 53198 Series Straight Screw PCB Header
- Phoenix Contact TVMSTB Series Straight Screw PCB Header 5.08 mm Pitch Shrouded
