Molex 171089 Series Vertical Through Hole PCB Socket, 16-Contact, 5 Row, 8 mm Pitch Through Hole
- RS Stock No.:
- 296-919
- Distrelec Article No.:
- 303-90-030
- Mfr. Part No.:
- 1710898411
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€28.52
(exc. VAT)
€35.08
(inc. VAT)
In Stock
- 360 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €28.52 |
| 10 + | €26.24 |
*price indicative
- RS Stock No.:
- 296-919
- Distrelec Article No.:
- 303-90-030
- Mfr. Part No.:
- 1710898411
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 5 | |
| Sub Type | PCB Receptacle | |
| Pitch | 8mm | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Series | 171089 | |
| Row Pitch | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 5 | ||
Sub Type PCB Receptacle | ||
Pitch 8mm | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Series 171089 | ||
Row Pitch 8mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- ID
The Molex EXTreme Ten60Power vertical receptacle stands at the forefront of connectivity solutions, providing an efficient interface for power and signal applications. Designed with guides for precise alignment, this connector offers a robust configuration with one split power circuit and 15 signal circuits, making it ideal for demanding environments.
Compliant with various environmental standards to ensure sustainability
Lightweight design aids in reducing overall assembly weight without compromising performance
Supports a pitch size that allows for efficient designs while enhancing signal integrity
Related links
- Molex Extreme Series Vertical Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Through Hole
- TE Connectivity 5-146 Series Vertical Board PCB Socket 2 Row, 0.1 in Pitch Through Hole
- Molex 46113 Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 53290 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- Molex Extreme Series Vertical Through Hole PCB Socket 1 Row, 8 mm Pitch PCB
