Molex 46113 Series Vertical Surface PCB Socket, 16-Contact, 2 Row, 1.27 mm Pitch Through Hole
- RS Stock No.:
- 507-454
- Distrelec Article No.:
- 304-57-239
- Mfr. Part No.:
- 46113-0161
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 507-454
- Distrelec Article No.:
- 304-57-239
- Mfr. Part No.:
- 46113-0161
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Current | 1A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Voltage | 250Vrms | |
| Series | 46113 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold Plated | |
| Contact Material | Alloy | |
| Standards/Approvals | 94V-0, CSA LR19980, IEC 61249-2-21, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Current 1A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Surface | ||
Orientation Vertical | ||
Voltage 250Vrms | ||
Series 46113 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold Plated | ||
Contact Material Alloy | ||
Standards/Approvals 94V-0, CSA LR19980, IEC 61249-2-21, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex 1.27mm Pitch Extreme LPHPower Receptacle Header is engineered for high-performance board-to-board applications, delivering reliable connectivity where it matters most. The vertical design accommodates 16 signal contacts, making it Ideal for demanding environments. With a robust construction featuring select gold plating, this connector not only ensures superior electrical conductivity but also withstands the rigors of frequent use. Its compatibility with a wide range of PCB layouts enhances its versatility, while the thoughtful design promotes ease of integration into your systems. This receptacle's Active status coupled with its low-halogen certification signifies a commitment to quality and environmental responsibility, allowing it to meet stringent compliance standards across various industries. Whether used in consumer electronics or industrial equipment, this product exemplifies innovation and reliability in connector technology.
Select gold plating enhances durability and long-lasting electrical performance
Constructed from high-performance alloys, ensuring robustness under heavy usage
Black resin color provides a sleek and professional appearance
Boasts a mating Interface pitch of 1--27mm, promoting compatibility with diverse components
Related links
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 46113 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Through Hole
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec FLE Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- Molex 53290 Series Vertical Surface PCB Socket 1 Row, 2 mm Pitch Through Hole
- ERNI ERNI MicroCon Series Vertical Surface PCB Socket 2 Row, 0.8 mm Pitch Surface Mount
