Molex 212194 Series Top Entry Surface PCB Socket, 1-Contact, 1 Row Surface Mount
- RS Stock No.:
- 309-033
- Mfr. Part No.:
- 2121940001
- Manufacturer:
- Molex
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€10.40
(exc. VAT)
€12.79
(inc. VAT)
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €10.40 |
| 10 - 24 | €9.58 |
| 25 + | €8.41 |
*price indicative
- RS Stock No.:
- 309-033
- Mfr. Part No.:
- 2121940001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 1 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Top Entry | |
| Series | 212194 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 1 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Headers and Receptacles | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Top Entry | ||
Series 212194 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 8.00mm top entry surface mount socket assembly is designed for high precision applications, featuring a reliable surface mount configuration. It is packaged in tape and reel for efficient automated assembly, ensuring quick and easy handling in production environments. This socket assembly is suitable for various electronic systems where space, performance, and assembly speed are key considerations.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 212194 Series Top Entry Surface PCB Socket 1 Row Surface Mount
- Molex 212194 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 204316 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 213880 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 212195 Series Vertical Surface PCB Socket 1 Row Surface Mount
- Molex 50547 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 203863 Series Right Angle Surface PCB Socket 1 Row, 3 mm Pitch Solder
- Molex PowerPlane Series Vertical Vertical PCB Socket 1 Row Screw
