Molex 213880 Series Vertical Surface PCB Socket, 1-Contact, 1 Row Surface Mount

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€29.90

(exc. VAT)

€36.78

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€29.90
10 +€27.52

*price indicative

RS Stock No.:
309-038
Mfr. Part No.:
2138800001
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

1

Product Type

PCB Socket

Number of Rows

1

Sub Type

PCB Headers and Receptacles

Termination Type

Surface Mount

Mount Type

Surface

Orientation

Vertical

Series

213880

Standards/Approvals

No

COO (Country of Origin):
MY
The Molex Sentrality 11.00mm top entry surface mount socket assembly features +/-1.00mm self alignment capability, enhancing precision during assembly and ensuring secure connections. This socket assembly is designed for surface mounting, offering a streamlined solution for high density, automated manufacturing processes. Its self-aligning feature reduces the risk of misalignment during placement, making it ideal for high volume production with improved reliability. Supplied in tape and reel packaging, it ensures easy handling and efficient integration into automated systems. This assembly is suitable for applications requiring robust, accurate connections in compact spaces.

EU RoHS and REACH SVHC compliance

Low Halogen

IEC-62474 standard

IPC 1752A Class C compliance

IPC 1752A Class D compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy