Molex 204313 Series Vertical Press Fit PCB Socket, 1-Contact, 1 Row Press Fit
- RS Stock No.:
- 309-270
- Mfr. Part No.:
- 2043130018
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€14.87
(exc. VAT)
€18.29
(inc. VAT)
Temporarily out of stock
- Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €14.87 | - |
| 10 - 24 | €13.68 | 8% |
| 25 + | €12.56 | 15% |
*price indicative
- RS Stock No.:
- 309-270
- Mfr. Part No.:
- 2043130018
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 1 | |
| Number of Rows | 1 | |
| Sub Type | PCB Headers and Receptacles | |
| Termination Type | Press Fit | |
| Mount Type | Press Fit | |
| Orientation | Vertical | |
| Series | 204313 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 1 | ||
Number of Rows 1 | ||
Sub Type PCB Headers and Receptacles | ||
Termination Type Press Fit | ||
Mount Type Press Fit | ||
Orientation Vertical | ||
Series 204313 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
The Molex Sentrality 3.40mm top entry knurled press fit socket assembly offers a robust and precise solution for secure electrical connections. Designed with self alignment capabilities of +/-1.00mm, it ensures easy and accurate alignment during assembly, reducing the risk of installation errors. The knurled design allows for secure press fit attachment, making it ideal for high reliability applications where durability and ease of integration are key.
EU RoHS and REACH SVHC compliance
Low Halogen
IEC-62474 standard
IPC 1752A Class C compliance
IPC 1752A Class D compliance
Related links
- Molex 204313 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Molex 204316 Series Vertical Press Fit PCB Socket 1 Row Press Fit
- Amphenol Communications Solutions Compact Combo Connectors Series Vertical Press Fit PCB Connector 8 Row,
- Samtec ASP Series Vertical Press Fit PCB Socket 19 Row, 1.27 mm Pitch Solder
- Molex 213780 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 213680 Series Vertical Screw PCB Header, 1 Row Press Fit
- Molex 203263 Series Vertical Press Fit PCB Pin 8 mm Pitch, 1 Row
- Molex 203263 Series Vertical Press Fit PCB Header 1 Row, Unshrouded
