TE Connectivity 2-1036 Series Straight Board PCB Socket, 1 Row, 2.54 mm Pitch Through Hole

Subtotal (1 tube of 210 units)*

€222.02

(exc. VAT)

€273.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +€222.02€1.057

*price indicative

RS Stock No.:
469-101
Distrelec Article No.:
304-53-745
Mfr. Part No.:
2-103669-7
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Rows

1

Sub Type

Header

Pitch

2.54mm

Termination Type

Through Hole

Mount Type

Board

Orientation

Straight

Connector System

AMPMODU MTE INTERCONNECT SYSTEM

Series

2-1036

Row Pitch

2.54mm

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant, 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006

COO (Country of Origin):
US
The TE Connectivity State-of-the-art 05 MTE HDR SRST LATCH W/HLDWN connector is designed for versatility and reliability in harsh environments. Combining advanced engineering with robust materials, this product ensures secure connections, making it ideal for various applications in the automotive, industrial, and telecommunications sectors. The low halogen content underscores its compliance with stringent environmental regulations, providing peace of mind without compromising on performance. Built to withstand high temperatures during soldering processes, this connector features both durability and longevity, ensuring that it meets the demands of modern electrical systems. The product is part of an extensive range designed to deliver optimal performance across various platforms, ensuring seamless interoperability and integration.

Low halogen content minimises environmental impact

Durable materials provide long-lasting performance

Reflow solder capability accommodates high-temperature applications

Designed to meet EU RoHS and ELV compliance standards

Versatile usage across multiple industries enhances adaptability

Optimised design ensures secure connections in demanding environments

Comprehensive documentation available for compliance verification

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy