TE Connectivity 2204 Series Right Angle Board PCB Socket, 2-Contact, 1 Row, 5 mm Pitch Through Hole
- RS Stock No.:
- 469-113
- Distrelec Article No.:
- 304-58-456
- Mfr. Part No.:
- 2204443-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€268.92
(exc. VAT)
€330.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €268.92 | €13.446 |
*price indicative
- RS Stock No.:
- 469-113
- Distrelec Article No.:
- 304-58-456
- Mfr. Part No.:
- 2204443-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | PCB Mount Plug | |
| Current | 135A | |
| Pitch | 5mm | |
| Termination Type | Through Hole | |
| Housing Material | Thermoplastic Glass Filled | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 60V | |
| Series | 2204 | |
| Row Pitch | 5mm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL Rating Recognised, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type PCB Mount Plug | ||
Current 135A | ||
Pitch 5mm | ||
Termination Type Through Hole | ||
Housing Material Thermoplastic Glass Filled | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 60V | ||
Series 2204 | ||
Row Pitch 5mm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL Rating Recognised, UL 94V-0 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Plug is engineered to deliver reliable board-to-board connections in applications requiring superior performance. Featuring a right-angle orientation and fully shrouded design, this connector ensures optimal space utilisation on the PCB while maintaining robustness. With a centreline spacing of 5 mm, it accommodates two positions, making it ideal for compact circuits. Constructed from high-temperature thermoplastic glass-filled material, this component not only guarantees durability but also enhances thermal stability. The gold-plated contacts provide excellent conductivity, while the press-fit termination method allows for secure mounting without soldering, making assembly straightforward and efficient. This connector meets industry standards, ensuring peace of mind in various applications ranging from consumer electronics to industrial automation.
Right-angle design enables efficient PCB layout and optimises space
Fully shrouded connector supports enhanced mechanical stability and protects contacts
High-temperature thermoplastic housing is designed for durability in demanding environments
Gold plating on contacts enhances conductivity and resistance to corrosion
Press-fit termination simplifies the assembly process for quick integration
Polarisation feature ensures correct mating orientation every time
Suitable for operating temperatures up to 125 °C, ensuring reliable performance
Low halogen material contributes to environmentally friendly practices
Compatible with MULTI-BEAM HD series, offering flexibility in design choices
Recognised UL rating reassures compliance with safety standards
Related links
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Right Angle Board PCB Socket 5 Row, 6 mm Pitch Through Hole
- TE Connectivity 2204 Series Vertical Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2204 Series Edge Connector 17-Contacts 2 Row, Surface Mount
- TE Connectivity Crown Clip Series Right Angle Board PCB Socket 1 Row Through Hole
