TE Connectivity Crown Clip Series Right Angle Board PCB Socket, 2-Contact, 1 Row Through Hole
- RS Stock No.:
- 475-854
- Distrelec Article No.:
- 304-52-516
- Mfr. Part No.:
- 1551953-1
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 35 units)*
€239.92
(exc. VAT)
€295.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €239.92 | €6.855 |
*price indicative
- RS Stock No.:
- 475-854
- Distrelec Article No.:
- 304-52-516
- Mfr. Part No.:
- 1551953-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 2 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Sub Type | Connector | |
| Current | 170A | |
| Termination Type | Through Hole | |
| Housing Material | TPE | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Board to Busbar | |
| Voltage | 60V | |
| Series | Crown Clip | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 2 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Sub Type Connector | ||
Current 170A | ||
Termination Type Through Hole | ||
Housing Material TPE | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Board to Busbar | ||
Voltage 60V | ||
Series Crown Clip | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- CN
The TE Connectivity Crown Clip Junior is an innovative busbar connector designed to excel in demanding applications. This versatile connector system facilitates seamless board-to-bus bar connectivity with its compact 2-position configuration. Crafted from high-quality thermoplastic and finished in a sleek black, it offers both durability and effective performance. Its right-angle orientation is suited for efficient space management, while the outstanding mating alignment features ensure an effortless and secure connection every time. With a robust operating temperature range and excellent electrical characteristics, this connector is tailored for reliability, making it an ideal choice for various industrial applications.
Provides a secure connection for power transmission
Designed for easy integration into existing systems
Offers blindmate alignment for hassle-free mating
Constructed to withstand high operational demands
Delivers consistent performance under varying conditions
Enables straightforward through-hole solder termination
Features tin-plated bus bar contacts for enhanced conductivity
Complies with essential industry safety standards
Related links
- TE Connectivity CROWN EDGE Series Vertical Card Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity CROWN EDGE Series Vertical Edge Connector Female 4-Contacts 1 Row, Through-Hole
- TE Connectivity Crown Edge Series Right Angle Edge Connector Female 64-Contacts Solder
- TE Connectivity Crown Edge Series Right Angle Edge Connector Male 98-Contacts Solder
- TE Connectivity 2204 Series Right Angle Board PCB Socket 1 Row, 5 mm Pitch Through Hole
- TE Connectivity 2154 Series Right Angle Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity 5-146 Series Board PCB Socket 2 Row Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
