TE Connectivity 5-517 Series Vertical, Vertical Board, Board PCB Socket, 80-Contact, 4 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 469-723
- Mfr. Part No.:
- 5-5179009-3
- Manufacturer:
- TE Connectivity
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 469-723
- Mfr. Part No.:
- 5-5179009-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 5-517 | |
| Orientation | Vertical, Vertical | |
| Mount Type | Board, Board | |
| Product Type | PCB Socket | |
| Number of Contacts | 80 | |
| Number of Rows | 4 | |
| Pitch | 800 μm | |
| Termination Type | Surface Mount | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Current | 500 mA | |
| Housing Material | Matt | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Row Pitch | 800 μm | |
| Stacking Height | 12 mm | |
| Standards/Approvals | UL 94 V-0 | |
| Sub Type | PCB Receptacle | |
| Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 5-517 | ||
Orientation Vertical, Vertical | ||
Mount Type Board, Board | ||
Product Type PCB Socket | ||
Number of Contacts 80 | ||
Number of Rows 4 | ||
Pitch 800 μm | ||
Termination Type Surface Mount | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Current 500 mA | ||
Housing Material Matt | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Row Pitch 800 μm | ||
Stacking Height 12 mm | ||
Standards/Approvals UL 94 V-0 | ||
Sub Type PCB Receptacle | ||
Voltage 100 V | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is designed for vertical board-to-board applications, offering an efficient and reliable connection solution. With a robust construction featuring 80 positions and an 0.8 mm centreline, this connector is engineered to meet the needs of modern electronics. Ideal for high-performance environments, it provides excellent electrical characteristics, including a dielectric withstanding voltage of 500 VAC and an impressive insulation resistance. The connector's natural colour and matte finish lend it a professional appearance, making it suitable for a wide range of applications. Built for durability and versatility, it supports an operating temperature range of -40 to 125 °C, ensuring performance stability across various operating conditions.
Offers a reliable board-to-board connection for seamless signal transmission
Features a stackable design for maximising space utilisation in Compact electronics
Incorporates a rectangular termination method for secure mounting on printed circuit boards
Built with a suitable mating alignment to ensure precise connections during assembly
Capable of withstanding high operating voltages, providing peace of mind in demanding applications
Engineered with copper alloy contacts for enhanced conductivity and durability
Designed to meet stringent compliance standards, ensuring environmental safety and performance
Related links
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-1735 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
