TE Connectivity 5-517 Series Vertical Board PCB Socket, 60-Contact, 4 Row, 800 μm Pitch Surface Mount
- RS Stock No.:
- 469-725
- Distrelec Article No.:
- 304-50-911
- Mfr. Part No.:
- 5-5179010-2
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 48 units)*
€197.29
(exc. VAT)
€242.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €197.29 | €4.11 |
*price indicative
- RS Stock No.:
- 469-725
- Distrelec Article No.:
- 304-50-911
- Mfr. Part No.:
- 5-5179010-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 4 | |
| Current | 500mA | |
| Pitch | 800μm | |
| Termination Type | Surface Mount | |
| Housing Material | Matt | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 16mm | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 5-517 | |
| Row Pitch | 800μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL 94V-0, EU RoHS, EU REACH, EU ELV, China RoHS 2 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Sub Type PCB Receptacle | ||
Number of Rows 4 | ||
Current 500mA | ||
Pitch 800μm | ||
Termination Type Surface Mount | ||
Housing Material Matt | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 16mm | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 5-517 | ||
Row Pitch 800μm | ||
Minimum Operating Temperature -40°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL 94V-0, EU RoHS, EU REACH, EU ELV, China RoHS 2 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Receptacle is optimally designed for vertical board-to-board connections, securing a seamless integration in complex circuit layouts. Its 60-position configuration provides reliability and efficiency in signal transmission, ensuring that your designs meet stringent operational demands. Crafted with a .8 mm centreline and featuring a gold-plated mating area, this connector guarantees a robust connection with enduring performance. The receptacle's natural finish complements its high-quality construction, while the surface mount design simplifies assembly processes. Durable and versatile, it is tailored to operate within a temperature range of -40 to 125 °C, allowing for broader application in various environments.
Enhances design flexibility with board-to-board capability
Durable construction ensures long-lasting performance
Complies with stringent industry standards for safety
Facilitates easy assembly with surface mount technology
Designed for high-temperature stability
Related links
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 4 Row, 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 5-517 Series Vertical Board PCB Header 800 μm Pitch Shrouded
- TE Connectivity 5-102 Series Vertical Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Free Height Series Vertical Surface PCB Retainer 800 μm Pitch, Shrouded
- TE Connectivity Free Height Series Vertical Board PCB Header 800 μm Pitch Shrouded
