TE Connectivity 53497 Series Vertical Board PCB Socket, 50-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 471-946
- Distrelec Article No.:
- 304-54-273
- Mfr. Part No.:
- 534972-3
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 7 units)*
€322.00
(exc. VAT)
€396.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €322.00 | €46.00 |
*price indicative
- RS Stock No.:
- 471-946
- Distrelec Article No.:
- 304-54-273
- Mfr. Part No.:
- 534972-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Housing Material | Philips Ryton | |
| Termination Type | Through Hole | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 11.43mm | |
| Voltage | 250V | |
| Series | 53497 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | 65°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 3A | ||
Pitch 2.54mm | ||
Housing Material Philips Ryton | ||
Termination Type Through Hole | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 11.43mm | ||
Voltage 250V | ||
Series 53497 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature 65°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity PCB Mount Receptacle is an expertly designed connector, ideal for board-to-board applications. This vertical connector accommodates 50 positions, providing a compact yet robust solution for space-constrained environments. It features a reliable combination of gold and tin-lead plating, ensuring optimal electrical performance and durability. Built with high-quality materials, this receptacle is rated for up to 250 VAC, making it suitable for various demanding applications. Designed with ease of installation in mind, its through-hole solder termination guarantees strong mechanical stability on printed circuit boards. This connector not only meets stringent industry standards but is also compliant with safety regulations, providing peace of mind for engineers and designers alike.
Boasts a comprehensive operating temperature range for versatility
Designed for ease of use with straightforward solder termination
Optimised for high current applications without compromising safety
Supports a parallel board-to-board configuration for effective connectivity
Manufactured from durable materials to withstand environmental stresses
Related links
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity 5-104 Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 1.27 mm Pitch Surface Mount
- TE Connectivity 1MM-R Series Vertical Board PCB Socket 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity 5-147 Series Right Angle Board PCB Socket 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2-5349 Series Vertical Board PCB Header 2.54 mm Pitch Unshrouded
- TE Connectivity AMP-LATCH Series Vertical Board PCB Connector 2.54 mm Pitch Shrouded
