Molex 50461 Series Vertical Board PCB Socket, 24-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 478-229
- Distrelec Article No.:
- 304-56-521
- Mfr. Part No.:
- 504618-2412
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
€748.25
(exc. VAT)
€920.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €748.25 | €0.094 |
*price indicative
- RS Stock No.:
- 478-229
- Distrelec Article No.:
- 304-56-521
- Mfr. Part No.:
- 504618-2412
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 350μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Housing Material | LCP | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 5V | |
| Series | 50461 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | REACH, IEC-62474, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 350μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Housing Material LCP | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 5V | ||
Series 50461 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals REACH, IEC-62474, RoHS | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is a precise and Compact connector designed for efficient board-to-board connections. It features a 0.35mm pitch and a mated height of 0.60mm, offering a reliable and space-saving solution for high-density applications. This receptacle is part of the SSB6 Standard Series, known for its durability and secure performance in tight spaces.
RoHS compliant
Low halogen
Related links
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Amphenol Communications Solutions G88MP241020 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Molex 504618 Series Vertical Surface Mount Receptacle 350 μm Pitch Shrouded
