Molex 50330 Series Vertical Board PCB Socket, 24-Contact, 2 Row, 400 μm Pitch Surface Mount
- RS Stock No.:
- 478-192
- Distrelec Article No.:
- 304-62-342
- Mfr. Part No.:
- 503304-2442
- Manufacturer:
- Molex
Subtotal (1 reel of 9000 units)*
€4,934.54
(exc. VAT)
€6,069.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,934.54 | €0.548 |
*price indicative
- RS Stock No.:
- 478-192
- Distrelec Article No.:
- 304-62-342
- Mfr. Part No.:
- 503304-2442
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 24 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 400μm | |
| Current | 300mA | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 700μm | |
| Voltage | 50Vrms | |
| Series | 50330 | |
| Row Pitch | 400μm | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | IEC 61249-2-21, EU RoHS, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 24 | ||
Product Type PCB Socket | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 400μm | ||
Current 300mA | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 700μm | ||
Voltage 50Vrms | ||
Series 50330 | ||
Row Pitch 400μm | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals IEC 61249-2-21, EU RoHS, REACH SVHC | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered for precision with a 0.40mm pitch, Ideal for high-density applications requiring efficient connectivity. Designed for flexibility, it boasts a mated height of just 0.70mm and a width of 2.60mm, making it a versatile solution for various circuit configurations. The robust HRF (High Retention Force) series ensures secure connections, enhancing reliability in demanding environments. With a total of 24 circuits, this connector excels in delivering stable performance in board-to-board applications, optimising space without compromising functionality. Suitable for surface mount termination, it aligns seamlessly with modern PCB design requirements. With excellent compliance with key industry standards, this product not only meets high regulatory criteria but also promotes safer operational environments. It is purposefully crafted for those seeking a Durable and dependable connection in their electronic assemblies.
Compact design enhances space efficiency in PCB layouts
High retention force ensures secure connections to minimise disconnection risks
Durable materials provide extended longevity and reliable performance
Surface mount technology simplifies assembly and integration into circuit boards
Versatile application in various electronic systems supports diverse operational demands
Compliance with industry standards guarantees adherence to safety and performance benchmarks
Robust electrical ratings ensure optimal functionality across various applications
Proven low-halogen formulation aligns with environmental regulations
Related links
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50330 Series Vertical Surface PCB Header 400 μm Pitch Unshrouded
- Molex 50527 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50461 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Amphenol Communications Solutions G88MP241020 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
