Molex 50541 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 7000 units)*

€5,756.98

(exc. VAT)

€7,081.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€5,756.98€0.822

*price indicative

RS Stock No.:
478-635
Distrelec Article No.:
304-62-467
Mfr. Part No.:
505413-4010
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Number of Contacts

40

Product Type

PCB Socket

Number of Rows

2

Sub Type

PCB Receptacle

Current

300mA

Pitch

350μm

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

1mm

Voltage

5V

Series

50541

Row Pitch

350μm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Plating

Gold

Contact Material

Copper Alloy

Standards/Approvals

IPC 1752A Class D, IPC 1752A Class C, IEC-62474, IEC 61249-2-21, EU 2015/863, D (2024) 7663-DC, chemSHERPA

COO (Country of Origin):
JP
The Molex slim stack board-to-board receptacle redefines connection standards by offering unparalleled performance in Compact form factors. Designed for precision, it accommodates a pitch of 0.35mm while ensuring robust engagement even in challenging environments. The receptacle supports heights from 0.90mm to 1.00mm and enables seamless integration with a maximum of 40 circuits. Crafted for reliability, the component utilises top-tier materials, including a copper alloy and liquid crystal polymer construction. With an Active status and compliance to various international standards, this receptacle is the go-to choice for modern electronic applications where space-saving and efficiency are paramount.

Optimised for a Compact footprint, ensuring maximum efficiency in design

Serves to enhance board flexibility, integrating effortlessly with compatible plugs

Built to withstand a substantial number of mating cycles for long-lasting performance

Ensures superior electrical connectivity while minimising potential signal interference

Constructed from low-halogen materials for a more environmentally-friendly profile

Offers a vertical orientation for easy assembly and space optimisation on PCBs

Features an embossed tape on reel packaging for efficient handling and storage

Withstands extreme temperatures, helping maintain performance across varied conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy