Molex 50541 Series Vertical Board PCB Socket, 14-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 506-059
- Mfr. Part No.:
- 505413-1410
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 506-059
- Mfr. Part No.:
- 505413-1410
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 14 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50Vrms | |
| Series | 50541 | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC-62474, IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 14 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50Vrms | ||
Series 50541 | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals IEC-62474, IPC 1752A Class C, IPC 1752A Class D, IEC 61249-2-21 | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle is engineered for precision and reliability in demanding electronic applications. With a Compact design that supports 0.35mm pitch, it offers an Ideal solution for connecting PCBs while maintaining a low profile. The innovative structure is designed to accommodate heights of either 0.90mm or 1.00mm, ensuring versatile integration into various configurations. Crafted from high-quality materials, it guarantees durability with a rated cycle life of up to 30 mating cycles. This receptacle not only meets industry standards for board-to-board connections but also delivers impressive performance in terms of electrical specifications, making it the perfect choice for modern electronic designs.
Designed for seamless board-to-board connectivity
Compact footprint suitable for space-restricted applications
Durability superior to standard connectors with extended mating cycles
Ensures reliable connections with a maximum current rating of 3.0A
Optimised for both surface mount technology and vertical orientation
Built to comply with recognised environmental standards for safety and performance
Accommodates various mated heights for design flexibility
Facilitates easy integration with a wide range of compatible plugs
Related links
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 505413 Series Vertical PCB PCB Header 350 μm Pitch Shrouded
- Molex 50238 Series Vertical Board PCB Socket, 14-Contact Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Through Hole
- TE Connectivity AMPMODU Series Vertical Board PCB Socket 2 Row, 800 μm Pitch Surface Mount
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
