Molex 50541 Series Vertical Board PCB Socket, 60-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 506-060
- Mfr. Part No.:
- 505413-6010
- Manufacturer:
- Molex
Subtotal (1 reel of 7000 units)*
€7,563.08
(exc. VAT)
€9,302.59
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €7,563.08 | €1.08 |
*price indicative
- RS Stock No.:
- 506-060
- Mfr. Part No.:
- 505413-6010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 350μm | |
| Housing Material | LCP | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 1mm | |
| Voltage | 50Vrms | |
| Series | 50541 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 350μm | ||
Housing Material LCP | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 1mm | ||
Voltage 50Vrms | ||
Series 50541 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Standards/Approvals chemSHERPA, EU RoHS, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
The Molex Board-to-Board Receptacle represents a cutting-edge solution for efficient connectivity in Compact electronic designs. Engineered with a precise 0.35mm pitch, this receptacle ensures a robust Interface while maintaining a low profile to fit seamlessly into space-constrained applications. With options for 0.90mm or 1.00mm mated heights and a generous capacity of 60 circuits, it delivers reliable performance where high-density interconnects are paramount. The Advanced design utilises Durable materials, making it Ideal for a variety of applications, from consumer electronics to industrial systems. Additionally, the receptacle complies with stringent environmental standards, assuring users of its suitability in today's eco-conscious market.
Designed for high-density applications without compromising on performance
Durability supports up to 30 mating cycles for extended product life
Low-halogens contribute to a more environmentally friendly design
Vertical orientation simplifies PCB layout and assembly
Black resin material integrates aesthetics with functionality
Surface mount termination Interface enhances installation efficiency
Works seamlessly with 0.35mm pitch SlimStack Board-to-Board plugs
Operating temperature range supports diverse environmental conditions
Embossed tape packaging ensures secure handling and transport
Related links
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50541 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50242 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- Molex 54102 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54363 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 51779 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
- TE Connectivity 50846 Series Vertical Board PCB Socket 800 μm Pitch Surface Mount
