TE Connectivity LUMAWISE Series Horizontal Board PCB Header, 6-Contact, 1 Row, 4 mm Pitch Surface Mount
- RS Stock No.:
- 480-040
- Distrelec Article No.:
- 304-64-298
- Mfr. Part No.:
- 1-1954289-3
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 1000 units)*
€1,767.43
(exc. VAT)
€2,173.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,767.43 | €1.767 |
*price indicative
- RS Stock No.:
- 480-040
- Distrelec Article No.:
- 304-64-298
- Mfr. Part No.:
- 1-1954289-3
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Number of Contacts | 6 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 1 | |
| Pitch | 4mm | |
| Current | 6A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Surface Mount | |
| Mount Type | Board | |
| Orientation | Horizontal | |
| Connector System | Board-to-Board | |
| Voltage | 125V | |
| Series | LUMAWISE | |
| Row Pitch | 4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin Plated | |
| Standards/Approvals | UL E28476, CSA LR7189 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Number of Contacts 6 | ||
Sub Type PCB Receptacle | ||
Number of Rows 1 | ||
Pitch 4mm | ||
Current 6A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Surface Mount | ||
Mount Type Board | ||
Orientation Horizontal | ||
Connector System Board-to-Board | ||
Voltage 125V | ||
Series LUMAWISE | ||
Row Pitch 4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Tin Plated | ||
Standards/Approvals UL E28476, CSA LR7189 | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Hermaphroditic Connector is expertly designed for seamless integration in board-to-board applications. This innovative horizontal connector allows for optimal space efficiency while accommodating up to six positions. Constructed from high-quality materials, it delivers reliable power and signal transmission, making it an essential component for modern electronic systems. The connector's robust design ensures durability under challenging conditions, and its surface mount capability streamlines the assembly process. Incorporating advanced features such as a dielectric withstanding voltage of 1500 VAC and an operating voltage of 125 VDC, this connector guarantees exceptional performance, ensuring your applications run smoothly and efficiently.
Ideal for board-to-board connectivity with a horizontal orientation
Support for a fully loaded configuration enhances reliability
Constructed from LCP housing material, ensuring high temperature resistance
Compact dimensions make it ideal for space-constrained designs
Hermaphroditic contact type simplifies mating and improves versatility
Low halogen components contribute to environmentally friendly applications
Reflow solder capable up to 260°C for easy integration into assembly lines
Certified to comply with significant industry standards for added assurance
Related links
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 1 Row, 4 mm Pitch Surface Mount
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity LUMAWISE Series Vertical Board PCB Header 1.5 mm Pitch, 1 Row
- TE Connectivity 2213 Series Horizontal Board PCB Socket 1 Row, 4 mm Pitch Surface Mount
- Bulgin LUMAWISE Series Horizontal Board PCB Header 4 mm Pitch Unshrouded
- TE Connectivity LUMAWISE Series Board PCB Connector 3.3 mm Pitch, 1 Row
