Molex 50506 Series Vertical Board PCB Socket, 12-Contact, 2 Row, 350 μm Pitch Surface Mount
- RS Stock No.:
- 482-377
- Distrelec Article No.:
- 304-62-400
- Mfr. Part No.:
- 505066-1222
- Manufacturer:
- Molex
Subtotal (1 reel of 8000 units)*
€3,488.60
(exc. VAT)
€4,290.98
(inc. VAT)
- Ready to ship from 07 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €3,488.60 | €0.436 |
*price indicative
- RS Stock No.:
- 482-377
- Distrelec Article No.:
- 304-62-400
- Mfr. Part No.:
- 505066-1222
- Manufacturer:
- Molex
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 300mA | |
| Pitch | 350μm | |
| Termination Type | Surface Mount | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Stacking Height | 600μm | |
| Voltage | 50Vrms | |
| Series | 50506 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 350μm | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | chemSHERPA (xml), D (2024) 7663-DC (21 Jan 2025), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 300mA | ||
Pitch 350μm | ||
Termination Type Surface Mount | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Board | ||
Orientation Vertical | ||
Stacking Height 600μm | ||
Voltage 50Vrms | ||
Series 50506 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 350μm | ||
Contact Material Copper Alloy | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals chemSHERPA (xml), D (2024) 7663-DC (21 Jan 2025), EU 2015/863, IEC 61249-2-21, IEC-62474, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- JP
Related links
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Header 350 μm Pitch Unshrouded
- Molex 51338 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
