Molex 50506 Series Vertical Board PCB Socket, 40-Contact, 2 Row, 350 μm Pitch Surface Mount

Subtotal (1 reel of 8000 units)*

€4,386.26

(exc. VAT)

€5,395.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +€4,386.26€0.548

*price indicative

RS Stock No.:
482-380
Distrelec Article No.:
304-62-405
Mfr. Part No.:
505066-4022
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Socket

Number of Contacts

40

Sub Type

PCB Receptacle

Number of Rows

2

Pitch

350μm

Current

300mA

Termination Type

Surface Mount

Housing Material

LCP

Mount Type

Board

Orientation

Vertical

Stacking Height

600μm

Voltage

50Vrms

Series

50506

Minimum Operating Temperature

-40°C

Row Pitch

350μm

Maximum Operating Temperature

85°C

Contact Material

Copper Alloy

Contact Plating

Gold

Standards/Approvals

IPC 1752A Class D, IEC-62474, IPC 1752A Class C

COO (Country of Origin):
JP
The Molex board-to-board receptacle is designed to provide reliable connectivity in high-density applications. Engineered with a 0.35mm pitch, this component ensures minimal space usage while maintaining impressive electrical performance. Featuring a robust mated height of 0.60mm and width of 2.00mm, this receptacle accommodates up to 40 circuits, making it Ideal for Compact electronic designs. The combination of copper alloy and liquid crystal polymer materials offers durability and resilience in demanding environments. Compliance with various industry standards underscores its suitability for diverse applications, enhancing confidence in its use within critical systems.

Optimised for high-density electronic layouts

Vertical orientation facilitates efficient space utilisation

Embossed tape on reel packaging enables streamlined manufacturing processes

Low-halogen design aligns with environmental regulations

Durable design supports up to 30 mating cycles for extended usage

PCB retention feature ensures secure mounting during operation

Temperature range of -40° to +85°C accommodates various operational environments

Matable with 0.35mm pitch plugs, ensuring compatibility with associated components

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy