Molex 50506 Series Vertical Board PCB Header, 16 Contact(s), 350 μm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 482-378
- Distrelec Article No.:
- 304-62-401
- Mfr. Part No.:
- 505066-1610
- Manufacturer:
- Molex
Subtotal (1 reel of 400 units)*
€255.55
(exc. VAT)
€314.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €255.55 | €0.639 |
*price indicative
- RS Stock No.:
- 482-378
- Distrelec Article No.:
- 304-62-401
- Mfr. Part No.:
- 505066-1610
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 50506 | |
| Pitch | 350μm | |
| Number of Contacts | 16 | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Standards/Approvals | ELV, RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 50506 | ||
Pitch 350μm | ||
Number of Contacts 16 | ||
Housing Material Liquid Crystal Polymer | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Board | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Standards/Approvals ELV, RoHS | ||
- COO (Country of Origin):
- JP
The Molex connector is engineered to excel in high-performance applications, ensuring reliability and durability in diverse environments. Designed with precision, this connector facilitates efficient connections while maintaining superior electrical integrity. Its Advanced configuration and material quality provide resilience against various environmental factors, making it an Ideal choice for automotive, industrial, and aerospace sectors. This product not only delivers optimal performance but also promotes ease of installation and maintenance, ensuring that it meets the demands of modern engineering requirements. With its Compact design, it offers flexibility in application, effectively supporting complex system architectures without compromising on performance.
Designed for exceptional electrical contact reliability
Offers high resistance to corrosion and wear
Compact form factor allows for versatile applications in constrained spaces
Facilitates swift installation, reducing overall project timelines
Compatible with various industrial standards for enhanced interoperability
Provides enhanced mechanical strength to withstand dynamic loads
Related links
- Molex 50506 Series Vertical Board PCB Socket 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 300 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 50506 Series Vertical Board PCB Socket 2 Row, 350 μm Pitch Surface Mount
- Molex 503308 Series Vertical Board PCB Header 400 μm Pitch Unshrouded
