TE Connectivity AMP Series Right Angle Board PCB Header, 4 Contact(s), 1.25 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 468-720
- Distrelec Article No.:
- 304-50-311
- Mfr. Part No.:
- 1734261-4
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 1000 units)*
€1,486.62
(exc. VAT)
€1,828.54
(inc. VAT)
- Ready to ship from 15 December 2026
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €1,486.62 | €1.487 |
*price indicative
- RS Stock No.:
- 468-720
- Distrelec Article No.:
- 304-50-311
- Mfr. Part No.:
- 1734261-4
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP | |
| Product Type | PCB Header | |
| Pitch | 1.25mm | |
| Current | 1A | |
| Number of Contacts | 4 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Nickel, Tin | |
| Contact Material | Phosphor Bronze | |
| Row Pitch | 1.25mm | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 260°C | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP | ||
Product Type PCB Header | ||
Pitch 1.25mm | ||
Current 1A | ||
Number of Contacts 4 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Nickel, Tin | ||
Contact Material Phosphor Bronze | ||
Row Pitch 1.25mm | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 260°C | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity AMP HPI Series Vertical Board PCB Header 1.25 mm Pitch Shrouded
