Molex 42819 Series Vertical Through Hole PCB Socket, 6-Contact, 1 Row, 10 mm Pitch Through Hole
- RS Stock No.:
- 507-616
- Distrelec Article No.:
- 304-56-262
- Mfr. Part No.:
- 42819-6213
- Manufacturer:
- Molex
Subtotal (1 tray of 20 units)*
€255.79
(exc. VAT)
€314.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €255.79 | €12.79 |
*price indicative
- RS Stock No.:
- 507-616
- Distrelec Article No.:
- 304-56-262
- Mfr. Part No.:
- 42819-6213
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Header | |
| Number of Rows | 1 | |
| Pitch | 10mm | |
| Current | 50A | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 60V | |
| Series | 42819 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 10mm | |
| Contact Plating | Tin, Gold | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Brass | |
| Standards/Approvals | UL E29179, CSA LR19980, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type PCB Header | ||
Number of Rows 1 | ||
Pitch 10mm | ||
Current 50A | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 60V | ||
Series 42819 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 10mm | ||
Contact Plating Tin, Gold | ||
Maximum Operating Temperature 105°C | ||
Contact Material Brass | ||
Standards/Approvals UL E29179, CSA LR19980, IEC 61249-2-21, IPC 1752A Class C, IPC 1752A Class D | ||
- COO (Country of Origin):
- CN
The Molex 10.00mm Pitch Mini-Fit Sr. Header is expertly crafted for reliable electrical connections in versatile applications. Designed to accommodate a PCB thickness of 1.57mm, this header guarantees robust performance through its selective plating of 0.76μm gold, ensuring excellent conductivity and durability. With a capacity of six circuits, it provides a dependable solution for power and wire-to-board configurations. This product stands as a testament to quality and innovation within the PCB Headers and Receptacles category, making it Ideal for demanding environments where performance and compliance are paramount.
Active status ensures ongoing relevance and support
Single row, vertical orientation maximizes space efficiency
Durability rated for 100 mating cycles guarantees longevity
Black resin color offers a sleek and professional appearance
Fully shrouded design enhances safety and reliability
Related links
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Vertical Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 42819 Series Straight Through Hole PCB Header 10.00 mm Pitch Shrouded
- Molex 42820 Series Right Angle Through Hole PCB Header 10 mm Pitch Shrouded
- Molex 50315 Series Vertical Board PCB Socket 1 Row, 1.5 mm Pitch Solder
