Molex 105402 Series Panel PCB Socket, 8-Contact, 2 Row, 3 mm Pitch Solder
- RS Stock No.:
- 684-056
- Mfr. Part No.:
- 105402-0022
- Manufacturer:
- Molex
Subtotal (1 reel of 400 units)*
€233.14
(exc. VAT)
€286.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €233.14 | €0.583 |
*price indicative
- RS Stock No.:
- 684-056
- Mfr. Part No.:
- 105402-0022
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Socket | |
| Number of Contacts | 8 | |
| Sub Type | Connector | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Termination Type | Solder | |
| Mount Type | Panel | |
| Series | 105402 | |
| Row Pitch | 3mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Socket | ||
Number of Contacts 8 | ||
Sub Type Connector | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Termination Type Solder | ||
Mount Type Panel | ||
Series 105402 | ||
Row Pitch 3mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Molex Board-to-board and mezzanine connectors feature an 8-pin contact puck with 1 mm height featuring robust construction from high-performance materials, it incorporates LCP for the carrier housing and phos-bronze for the metal pucks, ensuring durability and efficiency. The pick and place design simplifies the assembly process, while the compliant finishes, including nickel plating and gold, enhance conductivity within critical areas. Designed for easy integration, this connector meets extensive industry standards, making it an optimal choice for both manufacturing and end-use environments.
Pick and place compatibility streamlines manufacturing processes and reduces assembly time
Compliant with RoHS directives for environmentally-friendly production
Versatile package options, including tape and reel, support various manufacturing needs
Detailed drawings, such as PK-105402-002, offer essential guidelines for installation and use
Related links
- Molex 105402 Series Right Angle Through Hole PCB Socket 2 Row, 3.5 mm Pitch
- Molex 21592 Series Panel PCB Header 3 mm Pitch Shrouded
- Amphenol Communications Solutions G88MP Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Amphenol Communications Solutions G88MP081028 Series Vertical Board PCB Socket 2 Row, 3 mm Pitch Solder
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex 505567 Series Panel PCB Header 2.54 mm Pitch, 1 Row
- Molex 70018 Series Panel PCB Header 2.54 mm Pitch Shrouded
- Molex CLIK-Mate Series Straight Surface PCB Socket 1 Row, 1.25 mm Pitch Solder
