Molex 505567 Series Panel PCB Header, 4 Contact(s), 2.54 mm Pitch, 1 Row
- RS Stock No.:
- 478-154
- Distrelec Article No.:
- 304-57-275
- Mfr. Part No.:
- 50-65-0204
- Manufacturer:
- Molex
Subtotal (1 pack of 250 units)*
€209.63
(exc. VAT)
€257.84
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €209.63 | €0.839 |
*price indicative
- RS Stock No.:
- 478-154
- Distrelec Article No.:
- 304-57-275
- Mfr. Part No.:
- 50-65-0204
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 505567 | |
| Pitch | 2.54mm | |
| Number of Contacts | 4 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Mount Type | Panel | |
| Connector System | Wire-to-Wire | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 505567 | ||
Pitch 2.54mm | ||
Number of Contacts 4 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Mount Type Panel | ||
Connector System Wire-to-Wire | ||
Row Pitch 2.54mm | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen, REACH SVHC | ||
- COO (Country of Origin):
- MY
The Molex SL Single Row Wire-to-Wire Panel Mount connector is designed to deliver reliable and efficient connectivity for various applications. With a pitch of 2.54mm and the capability to support up to 4 circuits, this connector excels in providing robust electrical performance without compromising on space. Its polyester resin construction ensures durability and resilience, making it suitable for environments where reliability is a must. The panel mount design simplifies the installation process, allowing for quick and secure connections. Furthermore, compliance with EU RoHS regulations highlights its adherence to environmental standards, ensuring safe usage across multiple sectors. This connector stands as an Ideal choice for those seeking quality and dependability in their electrical connections.
Supports up to 4 circuits for versatile applications
Constructed from Durable polyester resin for added longevity
Panel mount design facilitates easy and secure installation
Compliant with EU RoHS regulations to ensure environmental safety
Lightweight design contributes to reduced assembly weight
Related links
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Vertical Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Straight Surface PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle PCB PCB Header 1.25 mm Pitch Shrouded
- Molex 505567 Series Right Angle Surface PCB Header 1.25 mm Pitch Shrouded
