Molex 70018 Series Panel PCB Header, 25 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 478-155
- Distrelec Article No.:
- 304-62-255
- Mfr. Part No.:
- 50-65-0225
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€213.23
(exc. VAT)
€262.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €213.23 | €2.132 |
*price indicative
- RS Stock No.:
- 478-155
- Distrelec Article No.:
- 304-62-255
- Mfr. Part No.:
- 50-65-0225
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 70018 | |
| Product Type | PCB Header | |
| Pitch | 2.54mm | |
| Number of Contacts | 25 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Panel | |
| Row Pitch | 2.54mm | |
| Standards/Approvals | 94V-0, chemSHERPA, CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen per IEC 61249-2-21, REACH SVHC, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 70018 | ||
Product Type PCB Header | ||
Pitch 2.54mm | ||
Number of Contacts 25 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Panel | ||
Row Pitch 2.54mm | ||
Standards/Approvals 94V-0, chemSHERPA, CSA LR19980, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D, Low-Halogen per IEC 61249-2-21, REACH SVHC, UL E29179 | ||
- COO (Country of Origin):
- MY
The Molex PCB header redefines connectivity solutions with its Advanced design and robust functionality. Engineered for seamless integration, it is Ideal for applications requiring high reliability and excellent performance. The panel mount connector excels in environments where efficiency and compliance with industry standards are paramount, showcasing its versatility and superior engineering. With a sleek design that fits effortlessly into various panel configurations, this connector is crafted to optimise space without compromising on durability. Utilising high-quality materials, it ensures dependable performance across a wide range of applications, making it a VITAL component for modern electrical systems.
Engineered for reliability in high-demand environments
Sleek design enhances aesthetic and functional integration
Constructed from high-quality polyester for durability
Meets stringent compliance standards for peace of mind
Active status indicates it's available for immediate deployment
Compatible with multiple crimp housings and insulation displacement connectors
Related links
- Molex 70018 Series Straight Panel Header 2.54 mm Pitch Shrouded
- Molex 70022 Series Vertical Panel PCB Header 2.54 mm Pitch Shrouded
- Molex 505567 Series Panel PCB Header 2.54 mm Pitch, 1 Row
- Molex 70022 Series Straight Panel PCB Header 2.54 mm Pitch Unshrouded
- Molex Micro-Fit 3.0 Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- Molex Micro-Fit 3.0 Series Straight Surface PCB Header 3 mm Pitch Shrouded
- TE Connectivity MTA Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 2504449 Series Vertical PCB PCB Header 1 mm Pitch Shrouded
