Weidmüller 8000072470 Series Straight PCB Socket, 12-Contact, 1 Row, 5 mm Pitch Push-in

Subtotal (1 unit)*

€3.55

(exc. VAT)

€4.37

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€3.55

*price indicative

RS Stock No.:
688-086
Mfr. Part No.:
8000072470
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

12

Product Type

PCB Socket

Sub Type

PCB Plug-In Connector

Number of Rows

1

Pitch

5mm

Current

25.3A

Housing Material

Polyamide 9T

Termination Type

Push-in

Orientation

Straight

Voltage

40V

Series

8000072470

Minimum Operating Temperature

50°C

Row Pitch

5mm

Contact Plating

Tinned

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Male

Standards/Approvals

IEC 60664-1, IEC 61984, IPC-A-610 Class 2, REACH, RoHS, UL 1059

COO (Country of Origin):
DE
The Weidmuller PCB plug-in connector is a 12 pole male header with a 5.00 mm pitch, designed for THT/THR solder connections. Featuring a 180° orientation and supplied in a tube, it ensures efficient handling and dependable integration into electronic assemblies.

Future proof Single Pair Ethernet technology

Ready for Robot through wire ready delivery with open clamping point

Optical and acoustic feedback indicates proper wiring

Automatic offer preparation for the configurated product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy