Molex 71741 Series Vertical Surface Mount Connector, 84 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-792
- Mfr. Part No.:
- 71741-0001
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-792
- Mfr. Part No.:
- 71741-0001
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Series | 71741 | |
| Current | 1A | |
| Pitch | 1mm | |
| Number of Contacts | 84 | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Series 71741 | ||
Current 1A | ||
Pitch 1mm | ||
Number of Contacts 84 | ||
Housing Material High Temperature Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
Voltage 100V | ||
- COO (Country of Origin):
- CN
The Molex 1.00mm Mezzanine Plug serves as a top-tier solution for board-to-board connections, providing seamless integration with a dual-row, vertical stacking design. This reliable connector is engineered for optimal performance in mezzanine applications, featuring 84 circuits and an 8.30mm unmated height. With high-temperature thermoplastic construction and dual plating of gold and tin, it ensures durability and excellent signal integrity. Enhanced with PCB locator pegs for precise alignment during installation, this connector is Ideal for tackling demanding electronic environments, offering superior reliability and ease of use for various applications.
Dual row configuration allows efficient use of space and resources
Surface mount design facilitates easy assembly on PCBs
High-temperature thermoplastic enhances durability in challenging conditions
84 circuits support high-density connections for complex systems
Gold selective plating provides exceptional corrosion resistance and improved longevity
Low-halogen materials align with environmental compliance standards
Ultrasound and CSA agency certifications ensure product safety and reliability
Optimised for operational temperatures ranging from -55° to +85°C
Surface mount design facilitates easy assembly on PCBs
High-temperature thermoplastic enhances durability in challenging conditions
84 circuits support high-density connections for complex systems
Gold selective plating provides exceptional corrosion resistance and improved longevity
Low-halogen materials align with environmental compliance standards
Ultrasound and CSA agency certifications ensure product safety and reliability
Optimised for operational temperatures ranging from -55° to +85°C
Related links
- Molex PMC Mezzanine Series Straight Surface PCB Header 1 mm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface PCB Connector 1 mm Pitch, Unshrouded
- TE Connectivity 5120 Series Vertical Surface Connector Assembly 1 mm Pitch Shrouded
- TE Connectivity 2-5120 Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
- TE Connectivity 5120523 Series Vertical 84 Contact(s) Unshrouded
- Samtec MPTC Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 42002 Series Vertical PCB PCB Header 6.35 mm Pitch Shrouded
