Molex 46556 Series Vertical Surface Mount PCB Header, 100 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded
- RS Stock No.:
- 693-743
- Mfr. Part No.:
- 46556-7145
- Manufacturer:
- Molex
Subtotal (1 reel of 300 units)*
€6,605.71
(exc. VAT)
€8,125.02
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €6,605.71 | €22.019 |
*price indicative
- RS Stock No.:
- 693-743
- Mfr. Part No.:
- 46556-7145
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46556 | |
| Current | 2.7A | |
| Pitch | 1.27mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 100 | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179, EU RoHS, Low-Halogen | |
| Voltage | 240V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46556 | ||
Current 2.7A | ||
Pitch 1.27mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 100 | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179, EU RoHS, Low-Halogen | ||
Voltage 240V | ||
- COO (Country of Origin):
- MY
The Molex Searay slim plug is engineered for efficient board-to-board connectivity, accommodating up to 100 circuits with a compact, unmated height of just 2.00mm. This product is designed to facilitate reliable signal transmission in mezzanine applications, ensuring durability with a maximum mating cycle of 100. With its high-temperature thermoplastic resin body and robust copper alloy metal components, the searay slim plug meets various operational demands. It also adheres to industry compliance standards, enhancing its appeal for environmentally-conscious projects. The plug features a vertical orientation and is compatible with its counterpart, the SEARAY slim receptacles, making it an Ideal choice for streamlined integration in your designs.
Designed with a unique solder charge capability that guarantees lead-free operation
Employs Advanced high-temperature thermoplastic materials for superior thermal resilience
Achieves ease of automation with a pick and place cap for robotic placement
Incorporates precise mating Interface with a pitch of 1.27mm for reliable connections
Ensures circuit integrity with PCB retention features and a locator for accurate alignment
Supports a maximum current rating of 2.7A, suitable for diverse electrical applications
Constructed for a temperature range of -55° to +125°C, ensuring functionality in extreme environments
Employs Advanced high-temperature thermoplastic materials for superior thermal resilience
Achieves ease of automation with a pick and place cap for robotic placement
Incorporates precise mating Interface with a pitch of 1.27mm for reliable connections
Ensures circuit integrity with PCB retention features and a locator for accurate alignment
Supports a maximum current rating of 2.7A, suitable for diverse electrical applications
Constructed for a temperature range of -55° to +125°C, ensuring functionality in extreme environments
Related links
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- Molex 46556 Series Right Angle Surface PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Connector 1.27 mm Pitch Shrouded
- Molex 46557 Series Vertical Surface Mount PCB Socket 4 Row, 1.27 mm Pitch Surface Mount
