Molex 44769 Series Vertical Through Hole Receptacle, 8-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 694-096
- Mfr. Part No.:
- 44769-0802
- Manufacturer:
- Molex
Image representative of range
Subtotal (1 tray of 50 units)*
€308.87
(exc. VAT)
€379.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €308.87 | €6.177 |
*price indicative
- RS Stock No.:
- 694-096
- Mfr. Part No.:
- 44769-0802
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 8 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 8 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material Liquid Crystal Polymer | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle Header is engineered to facilitate seamless board-to-board and wire-to-board connections with a robust design featuring dual rows and vertical orientation. Built with precision, this receptacle utilizes press-fit plastic pegs and is plated with 0.38μm gold for superior conductivity and reliability over time. Its eight-circuit capability makes it a versatile choice for power applications within Compact electronic assemblies. Designed to endure up to 30 mating cycles, this receptacle offers enhanced durability, while its low-halogen and industry compliance certifications ensure its adherence to contemporary environmental standards. With an optimal operational temperature range of -40° to +105°C, this product is adaptable for various functional environments.
Features a temperature range of -40° to +105°C, Ideal for diverse operational settings
Equipped with press-fit plastic pegs, ensuring secure integration onto PCBs
Plated with 0.38μm gold for reliable conductivity, enhancing electrical performance
Dual rows provide efficient space utilization while maintaining high circuit density
Meets industry compliance standards, ensuring quality and reliability for various applications
Related links
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44764 Series Right Angle Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
