Molex 44769 Series Vertical Through Hole Receptacle, 12-Contact, 2 Row, 3 mm Pitch Through Hole
- RS Stock No.:
- 691-459
- Mfr. Part No.:
- 44769-1201
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-459
- Mfr. Part No.:
- 44769-1201
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 12 | |
| Product Type | Receptacle | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Termination Type | Through Hole | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Through Hole | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Voltage | 600V | |
| Series | 44769 | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 12 | ||
Product Type Receptacle | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 3mm | ||
Current 8.5A | ||
Termination Type Through Hole | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Through Hole | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Voltage 600V | ||
Series 44769 | ||
Minimum Operating Temperature -40°C | ||
Contact Material Phosphor Bronze | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- US
The Molex Micro-Fit BMI Receptacle is designed to facilitate seamless connections in board-to-board and wire-to-board applications. With its dual-row, vertical layout and press-fit plastic pegs, this component ensures a reliable and secure integration within your electronic assemblies. Constructed from high-quality materials, it offers outstanding durability and is rated for a current maximum of 8.5A at 250V, making it Ideal for a variety of power applications. The robust black liquid crystal polymer resin enhances its operational reliability, while the tin plating promotes effective electrical contact, ensuring it meets modern connectivity standards. This receptacle is part of the trusted 44769 series, representing excellence in PCB Headers and Receptacles.
Temperature operating range between -40° to +105°C for versatile applications
Enhanced PCB retention features ensure stability during operation
Easy integration with recommended PCB thickness of 1.57mm
Low-halogen status supports environmental compliance efforts
Supplied in tray packaging for convenient handling and installation
Related links
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole Receptacle 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical PCB PCB Socket 2 Row, 3 mm Pitch Through Hole
- Molex 44769 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
