HARTING Har Flex Series Straight Surface Connector, 12-Contact, 2 Row, 1.27 mm Pitch Solder

Image representative of range

Subtotal (1 unit)*

€1,132.61

(exc. VAT)

€1,393.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,132.61

*price indicative

RS Stock No.:
739-879
Mfr. Part No.:
15220125601000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

12

Product Type

Connector

Sub Type

Female Connector

Number of Rows

2

Pitch

1.27mm

Housing Material

Liquid Crystal Polymer

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Cable

Stacking Height

9.05mm

Series

Har Flex

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The HARTING Connector is designed for reliable electrical connections in various industrial applications. It ensures efficient signal and power transmission, enhancing system reliability and operational efficiency.

Features & Benefits


Robust design provides durability in demanding environments

High contact density optimises space utilisation in assemblies

IP67 rating ensures protection against dust and water ingress

Easy installation reduces downtime during setup

Compatible with a range of cable types for versatile use

Temperature range of -55 °C to 125 °C supports diverse applications

Corrosion-resistant materials enhance longevity in harsh conditions

Secure locking mechanism prevents accidental disconnection

Meets international standards for safety and performance

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Installed in outdoor electrical enclosures

Used in machine tool and motor control systems

Does this product meet UL or CE standards?


Yes, this product complies with international safety and performance standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy