HARTING Har Flex Series Straight Surface Connector, 8-Contact, 2 Row, 1.27 mm Pitch Surface Mount
- RS Stock No.:
- 740-539
- Mfr. Part No.:
- 15210086601000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 unit)*
€1,060.49
(exc. VAT)
€1,304.40
(inc. VAT)
Temporarily out of stock
- Shipping from 29 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,060.49 |
*price indicative
- RS Stock No.:
- 740-539
- Mfr. Part No.:
- 15210086601000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | Connector | |
| Number of Contacts | 8 | |
| Sub Type | Female Connector | |
| Number of Rows | 2 | |
| Pitch | 1.27mm | |
| Current | 3.3A | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6.25mm | |
| Connector System | Board-to-Cable | |
| Voltage | 100150V | |
| Series | Har Flex | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type Connector | ||
Number of Contacts 8 | ||
Sub Type Female Connector | ||
Number of Rows 2 | ||
Pitch 1.27mm | ||
Current 3.3A | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6.25mm | ||
Connector System Board-to-Cable | ||
Voltage 100150V | ||
Series Har Flex | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The HARTING female connector is designed for board-to-cable applications, providing reliable connectivity for data, signal, and power in automation systems. With a robust construction and high-temperature tolerance, it ensures optimal performance in various environments.
Features & Benefits
Female contact design allows for secure connections in automation applications
Copper alloy contact material enhances conductivity and durability
Rated for 3.3 A current capacity supports efficient power transmission
Maximum operating temperature of 125 °C ensures reliability in high-heat environments
Minimum operating temperature of -55 °C allows for use in extreme conditions
Surface mount type facilitates easy installation on PCBs
8 contacts in a 2-row configuration optimises space and connectivity
1.27 mm pitch provides compatibility with standard PCB layouts
RoHS compliant ensures adherence to environmental regulations
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Suitable for electronics and PCB integration
What is the maximum operating temperature?
The maximum operating temperature is 125 °C.
Is this product RoHS compliant?
Yes, this product is RoHS compliant.
Related links
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Angled Surface Mount Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Male Connector 1.27 mm Pitch Shrouded
- HARTING Har Flex Series Angled Surface Mount Male Connector 2 Row, 1.27 mm Pitch Solder
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Mount Connector 2 Row, 1.27 mm Pitch Surface Mount
