TE Connectivity 2499542 Series Vertical Surface Connector Assembly, 80-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 775-596
- Mfr. Part No.:
- 2499542-2
- Manufacturer:
- TE Connectivity
Subtotal (1 box of 5000 units)*
€16,074.11
(exc. VAT)
€19,771.16
(inc. VAT)
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €16,074.11 | €3.215 |
*price indicative
- RS Stock No.:
- 775-596
- Mfr. Part No.:
- 2499542-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector Assembly | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | Phosphor Bronze | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 3.25mm | |
| Connector System | Board-to-Board | |
| Voltage | 12V | |
| Series | 2499542 | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 500μm | |
| Contact Material | Phosphor Bronze | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector Assembly | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material Phosphor Bronze | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 3.25mm | ||
Connector System Board-to-Board | ||
Voltage 12V | ||
Series 2499542 | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 500μm | ||
Contact Material Phosphor Bronze | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Board-to-Board Connector is a high-speed connectivity solution developed by TE Connectivity for 25 Gigabit Ethernet network applications. This assembly features differential copper pairs that provide data transmission channels at speeds up to 28Gbps per channel.
Data transmission rate up to 28Gbps per channel
Operating temperature range between -10C to 60C
Related links
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Connector Assembly 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499542 Series Vertical Surface Receptacle 2 Row, 500 μm Pitch Surface Mount
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
- TE Connectivity Free Height Series Vertical Surface Connector Assembly 800 μm Pitch Shrouded
- TE Connectivity 2499538 Series Vertical Surface Connector Assembly 500 μm Pitch Shrouded
