Molex 53647 Series Vertical Surface PCB Header, 140-Contact, 2 Row, 635 μm Pitch Surface Mount
- RS Stock No.:
- 786-112
- Mfr. Part No.:
- 53647-1474
- Manufacturer:
- Molex
Subtotal (1 reel of 840 units)*
€12,997.14
(exc. VAT)
€15,986.48
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €12,997.14 | €15.473 |
*price indicative
- RS Stock No.:
- 786-112
- Mfr. Part No.:
- 53647-1474
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Number of Contacts | 140 | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 635μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | Brass, Phosphor Bronze, Stainless Steel | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 100V | |
| Series | 53647 | |
| Row Pitch | 635μm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Number of Contacts 140 | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 635μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material Brass, Phosphor Bronze, Stainless Steel | ||
Mount Type Surface | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 100V | ||
Series 53647 | ||
Row Pitch 635μm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Molex Connector is designed for efficient and reliable board-to-board connections, providing seamless integration for diverse applications in electronic systems.
Offers high-speed connectivity with exceptional signal integrity
Facilitates versatile mounting options to accommodate various board designs
Ensures robust mechanical stability for dependable performance
Complies with industry standards for optimal reliability in demanding environments
Related links
- Molex 53647 Series Vertical Surface PCB Header 635 μm Pitch Shrouded
- Molex 53647 Series Vertical PCB PCB Header 635 μm Pitch Shrouded
- Molex 52901 Series Vertical PCB PCB Header 635 μm Pitch Unshrouded
- Amphenol ICC BergStak 0.80mm Pitch Series Vertical Surface PCB Header 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity 51790 Series Vertical Surface PCB Header 800 μm Pitch, Shrouded
- HARWIN FLECTO Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Samtec ERM8 Series Vertical Surface PCB Header 800 μm Pitch Shrouded
- Molex 53625 Series Vertical Surface Connector 635 μm Pitch Shrouded
