Molex 53647 Series Vertical PCB PCB Header, 80 Contact(s), 635 μm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 840 units)*

€3,683.03

(exc. VAT)

€4,530.13

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Reel(s)
Per Reel
Per unit*
1 +€3,683.03€4.385

*price indicative

RS Stock No.:
814-876
Mfr. Part No.:
53647-0874
Manufacturer:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53647

Product Type

PCB Header

Current

500mA

Pitch

635μm

Number of Contacts

80

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Board-to-Board

Mount Type

PCB

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-55°C

Row Pitch

2.4mm

Termination Type

Surface Mount

Contact Gender

Male

Standards/Approvals

UL

Voltage

100V

COO (Country of Origin):
JP
The Molex SlimStack plug connector Compact is a high-density solution designed for board-to-board applications, allowing efficient electrical connections with a pitch of just 0.635mm. It is Ideal for both space-optimised and reliable connectivity.

Supports a maximum current of 0.5A per contact and a voltage of 100V

Made with Durable materials including brass and phosphor bronze for long-lasting performance

Utilises gold and tin plating for enhanced conductivity and corrosion resistance

Configured with 80 circuits for extensive connectivity options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy