TE Connectivity AMP Series Straight Board Receptacle, 1 Contact(s), 2.5 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 817-421
- Mfr. Part No.:
- 163683-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 817-421
- Mfr. Part No.:
- 163683-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Series | AMP | |
| Pitch | 2.5mm | |
| Current | 13A | |
| Number of Contacts | 1 | |
| Housing Material | PBT (polybutylene terephthalate) | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Unshrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Board | |
| Contact Material | Brass | |
| Contact Plating | Gold over Nickel | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through-Hole Solder Terminal | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Series AMP | ||
Pitch 2.5mm | ||
Current 13A | ||
Number of Contacts 1 | ||
Housing Material PBT (polybutylene terephthalate) | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Unshrouded | ||
Connector System Board-to-Board | ||
Mount Type Board | ||
Contact Material Brass | ||
Contact Plating Gold over Nickel | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through-Hole Solder Terminal | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
- COO (Country of Origin):
- PL
The TE CONNECTIVITY PCB mount receptacle designed for reliable board-to-board connections. It supports signal applications with a right-angle orientation and accommodates up to three positions for versatile integration in electronic systems.
Supports up to three positions with a one-row configuration
Constructed from grey PBT material for durability
Features a maximum contact current rating of 5A
Utilises through-hole solder termination for secure PCB attachment
Delivers robust signal integrity with .68 mm mating tab width
Related links
- TE Connectivity ICCON Series Vertical Board Receptacle 1 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity AMP-IN Series Vertical PCB PCB Connector 2.5 mm Pitch Unshrouded
- TE Connectivity AMP Series Vertical Board Receptacle 2 Row, 2.54 mm Pitch Through Hole
- TE Connectivity AMP Series Vertical Board PCB Header 2.5 mm Pitch, 1 Row
