TE Connectivity CHAMP Series Right Angle Board Receptacle, 40-Contact, 3 Row, 600 μm Pitch Surface Mount
- RS Stock No.:
- 787-396
- Mfr. Part No.:
- 2129260-1
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 600 units)*
€4,278.97
(exc. VAT)
€5,263.13
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,278.97 | €7.132 |
*price indicative
- RS Stock No.:
- 787-396
- Mfr. Part No.:
- 2129260-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 40 | |
| Sub Type | Connector | |
| Number of Rows | 3 | |
| Pitch | 600μm | |
| Current | 1A | |
| Termination Type | Surface Mount | |
| Housing Material | Thermoplastic | |
| Mount Type | Board | |
| Orientation | Right Angle | |
| Connector System | Cable-to-Board | |
| Series | CHAMP | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 40 | ||
Sub Type Connector | ||
Number of Rows 3 | ||
Pitch 600μm | ||
Current 1A | ||
Termination Type Surface Mount | ||
Housing Material Thermoplastic | ||
Mount Type Board | ||
Orientation Right Angle | ||
Connector System Cable-to-Board | ||
Series CHAMP | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The TE Connectivity Connector is a High speed docking solution designed for reliable performance in various electronic devices, enhancing connection quality and usability across applications.
Includes a receptacle with screwlock for secure connections
Features a right-angle design for efficient space utilisation in Compact environments
Designed with 15μ gold and tin finish for enhanced durability and reliable conductivity
Supports mating with multiple types of connectors, ensuring flexibility in system designs
Related links
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity CHAMP 40 Way Right Angle Board D-Sub Connector, with Solder Female
- TE Connectivity CHAMP 050 Series Right Angle Board PCB Header 1.27 mm Pitch Unshrouded
- TE Connectivity MICTOR Series Vertical Board Receptacle 2 Row, 800 μm Pitch Surface Mount
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.25 mm Pitch Shrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Unshrouded
- TE Connectivity Champ Series Right Angle Board PCB Header 1.27 mm Pitch, Shrouded
