Molex BB H1.5 Series Vertical Surface Connector, 80-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 795-603
- Mfr. Part No.:
- 54722-0804
- Manufacturer:
- Molex
Subtotal (1 reel of 3000 units)*
€4,954.06
(exc. VAT)
€6,093.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €4,954.06 | €1.651 |
*price indicative
- RS Stock No.:
- 795-603
- Mfr. Part No.:
- 54722-0804
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Connector | |
| Number of Contacts | 80 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Current | 500mA | |
| Termination Type | Surface Mount | |
| Housing Material | High Temperature Thermoplastic | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 1.5mm | |
| Voltage | 50V | |
| Series | BB H1.5 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold Plating | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | EU RoHS Compliant per EU 2015/863 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Connector | ||
Number of Contacts 80 | ||
Sub Type PCB Receptacle | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Current 500mA | ||
Termination Type Surface Mount | ||
Housing Material High Temperature Thermoplastic | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 1.5mm | ||
Voltage 50V | ||
Series BB H1.5 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold Plating | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals EU RoHS Compliant per EU 2015/863 | ||
- COO (Country of Origin):
- CN
The Molex slim receptacle connector is designed to provide reliable board-to-board connections in various applications, featuring a Compact design and superior performance characteristics.
0.50mm pitch ensures efficient space utilisation and connectivity
Supports a maximum current of 0.5A and a voltage rating of 50V
Constructed with phosphor bronze for superior conductivity and durability
Offers a mated height of 1.50mm and a width of 6.00mm
Features a dual-row configuration with 80 circuits for extensive connectivity options
Compliant with various environmental regulations, enhancing product sustainability
Related links
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 500 μm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex 54722 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical PCB PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54722 Series Vertical Board PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Molex 54684 Series Vertical Board PCB Socket 2 Row, 400 μm Pitch Surface Mount
- HARTING Har Flex Series Straight Surface Connector 2 Row, 1.27 mm Pitch Solder
