Molex BB H1.5 Series Vertical Surface Connector, 60-Contact, 2 Row, 500 μm Pitch Surface Mount
- RS Stock No.:
- 795-602
- Mfr. Part No.:
- 54722-0604
- Manufacturer:
- Molex
Subtotal (1 bag of 3000 units)*
€3,585.16
(exc. VAT)
€4,409.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €3,585.16 | €1.195 |
*price indicative
- RS Stock No.:
- 795-602
- Mfr. Part No.:
- 54722-0604
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 60 | |
| Product Type | Connector | |
| Number of Rows | 2 | |
| Sub Type | PCB Receptacle | |
| Current | 500mA | |
| Pitch | 500μm | |
| Housing Material | High Temperature Thermoplastic | |
| Termination Type | Surface Mount | |
| Mount Type | Surface | |
| Orientation | Vertical | |
| Stacking Height | 1.5mm | |
| Voltage | 50V | |
| Series | BB H1.5 | |
| Minimum Operating Temperature | -40°C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 60 | ||
Product Type Connector | ||
Number of Rows 2 | ||
Sub Type PCB Receptacle | ||
Current 500mA | ||
Pitch 500μm | ||
Housing Material High Temperature Thermoplastic | ||
Termination Type Surface Mount | ||
Mount Type Surface | ||
Orientation Vertical | ||
Stacking Height 1.5mm | ||
Voltage 50V | ||
Series BB H1.5 | ||
Minimum Operating Temperature -40°C | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- CN
The Molex 0.50mm Pitch SlimStack Receptacle is designed for surface mount applications, offering reliable electrical connections in dual-row configurations for enhanced board-to-board connectivity.
Supports a maximum current of 0.5A and voltage of 50V for efficient performance
Constructed with Durable phosphor bronze and high-temperature thermoplastic materials
Features a low profile with a mated height of 1.50mm and width of 6.00mm
Related links
- Molex BB H1.5 Series Vertical Surface Connector 2 Row, 500 μm Pitch Surface Mount
- Molex BB H1.5 Series Vertical Surface PCB Header 500 μm Pitch Shrouded
- Molex Rigid Series Vertical Surface Connector 635 μm Pitch Shrouded
- Molex J-Bend Series Series Vertical Surface Connector 400 μm Pitch Unshrouded
- Molex 54722 Series Vertical Surface PCB Socket 2 Row, 500 μm Pitch Surface Mount
- Amphenol Communications Solutions G831M Series Vertical Surface Connector 2 Row, 500 μm Pitch
- TE Connectivity 51790 Series Vertical Surface Connector 800 μm Pitch Unshrouded
- Molex BB H4 Series Vertical Surface Plug 400 μm Pitch Shrouded
