TE Connectivity 6-534206 Series Vertical Board Receptacle, 32-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 815-259
- Mfr. Part No.:
- 6-534206-6
- Manufacturer:
- TE Connectivity
Subtotal (1 tube of 56 units)*
€229.21
(exc. VAT)
€281.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | €229.21 | €4.093 |
*price indicative
- RS Stock No.:
- 815-259
- Mfr. Part No.:
- 6-534206-6
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Receptacle | |
| Number of Contacts | 32 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 2.54mm | |
| Termination Type | Through Hole | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Stacking Height | 10.92mm | |
| Voltage | 333V ac | |
| Series | 6-534206 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 2.54mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Standards/Approvals | UL E28476 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Receptacle | ||
Number of Contacts 32 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 2.54mm | ||
Termination Type Through Hole | ||
Housing Material Glass Filled Polyester | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Stacking Height 10.92mm | ||
Voltage 333V ac | ||
Series 6-534206 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 2.54mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Standards/Approvals UL E28476 | ||
- COO (Country of Origin):
- CN
The TE Connectivity interconnection system provides robust mating solutions with square post designs. Its unique modular concept ensures reliable connections across various board configurations, making it essential for efficient electronic assembly.
Designed for high-density applications, featuring precision formed contacts
Offers durability with a rated capacity of 3 amperes per contact
Flame retardant, black thermoplastic housing ensures safety and reliability
Compatible with both machine and manual application techniques for versatile usage
Related links
- TE Connectivity Modu Connector System Series Vertical Board Connector Assembly 2.54 mm Pitch
- TE Connectivity AMPMODU Series Vertical Board Receptacle 2 Row, 1 mm Pitch Surface Mount
- TE Connectivity AMPMODU MOD 1 Series Vertical Board Receptacle 0.156 in Pitch Unshrouded
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU MOD II Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU Series Horizontal Board Receptacle 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Receptacle 1 Row, 2 mm Pitch Surface Mount
- Molex 213227 Series Vertical Surface Receptacle 2 Row, 1.5 mm Pitch Surface Mount
