Molex 36644 Series Straight Plug-in Socket, 6-Contact, 2 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 817-223
- Mfr. Part No.:
- 36644-0005
- Manufacturer:
- Molex
Subtotal (1 pack of 400 units)*
€224.82
(exc. VAT)
€276.53
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €224.82 | €0.562 |
*price indicative
- RS Stock No.:
- 817-223
- Mfr. Part No.:
- 36644-0005
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 6 | |
| Product Type | Socket | |
| Sub Type | Socket | |
| Number of Rows | 2 | |
| Pitch | 6.35mm | |
| Current | 5A | |
| Termination Type | Solder | |
| Housing Material | Polyamide | |
| Mount Type | Plug-in | |
| Orientation | Straight | |
| Connector System | Socket Connector | |
| Series | 36644 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 6 | ||
Product Type Socket | ||
Sub Type Socket | ||
Number of Rows 2 | ||
Pitch 6.35mm | ||
Current 5A | ||
Termination Type Solder | ||
Housing Material Polyamide | ||
Mount Type Plug-in | ||
Orientation Straight | ||
Connector System Socket Connector | ||
Series 36644 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- IN
The Molex connector housing offers a reliable solution for connecting components with its secure design and robust materials. is designed for power and wire-to-wire applications, it ensures effective connectivity in demanding environments.
Constructed from PA Polyamide Nylon 6/6 94V-2 for enhanced durability
Glow-wire capable, meeting stringent safety standards
Features six circuits with a 6.35mm pitch for versatile applications
Related links
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 2 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Right Angle Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Samtec PSS Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- Molex 6.35 mm Pitch 1 Row Straight
- Molex 6.35 mm Pitch 3 Row Straight
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Universal MATE-N-LOK Series Straight Through Hole PCB Socket 1 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Vertical Board PCB Connector 4 Row, 6.35 mm Pitch Solder
