TE Connectivity Multi-Beam Series Vertical Board PCB Connector, 30-Contact, 4 Row, 6.35 mm Pitch Solder
- RS Stock No.:
- 472-473
- Distrelec Article No.:
- 304-58-590
- Mfr. Part No.:
- 3-6450550-8
- Manufacturer:
- TE Connectivity
Subtotal (1 tray of 20 units)*
€179.06
(exc. VAT)
€220.24
(inc. VAT)
- Ready to ship from 17 December 2026
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | €179.06 | €8.953 |
*price indicative
- RS Stock No.:
- 472-473
- Distrelec Article No.:
- 304-58-590
- Mfr. Part No.:
- 3-6450550-8
- Manufacturer:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 30 | |
| Product Type | PCB Connector | |
| Number of Rows | 4 | |
| Sub Type | PCB Receptacle | |
| Pitch | 6.35mm | |
| Current | 42A | |
| Housing Material | Thermoplastic Glass Filled | |
| Termination Type | Solder | |
| Mount Type | Board | |
| Orientation | Vertical | |
| Connector System | Board-to-Board | |
| Voltage | 200V | |
| Series | Multi-Beam | |
| Row Pitch | 6.35mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Standards/Approvals | 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 30 | ||
Product Type PCB Connector | ||
Number of Rows 4 | ||
Sub Type PCB Receptacle | ||
Pitch 6.35mm | ||
Current 42A | ||
Housing Material Thermoplastic Glass Filled | ||
Termination Type Solder | ||
Mount Type Board | ||
Orientation Vertical | ||
Connector System Board-to-Board | ||
Voltage 200V | ||
Series Multi-Beam | ||
Row Pitch 6.35mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Standards/Approvals 2016, EU RoHS Directive 2011/65/EU Compliant, UL 94V-0, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant | ||
- COO (Country of Origin):
- CN
Related links
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 6.35 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Connector 4 Row, 7 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 4 Row, 2.54 mm Pitch Solder
- TE Connectivity Multi-Beam Series Right Angle Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Multi-Beam Series Vertical Board PCB Socket 5 Row Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 4 Row, 2.54 mm Pitch Through Hole
- TE Connectivity Multi-Beam Series Vertical Board PCB Header 2.54 mm Pitch Shrouded
